
Radial leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 150V varistor voltage, 95VAC/127VDC voltage rating, and 1.2kA maximum surge current capability. Offers 10A clamping current at 250V clamping voltage and 8J energy absorption. With a 6mm lead pitch and 7mm diameter, this RoHS compliant component operates from -55°C to 85°C.
Sign in to ask questions about the Littelfuse V150ZC1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150ZC1P technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 8J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZC1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
