
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 165V varistor voltage, 95VAC/127VDC voltage rating, and 6.5kA maximum surge current. Offers 45J energy absorption and 100A clamping current at 250V. With a 20mm diameter and 8.5mm lead pitch, this RoHS compliant component is suitable for through-hole mounting and operates from -55°C to 85°C.
Sign in to ask questions about the Littelfuse V150ZC20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150ZC20P technical specifications.
| Capacitance | 3.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 250V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 45J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 165V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZC20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.