The Littelfuse V150ZS1P is a metal oxide varistor with a clamping voltage of 250V and a varistor voltage of 150V. It has a capacitance of 250pF and can withstand a maximum surge current of 1.2kA. The varistor is available in a radial package with a diameter of 7mm and is suitable for use in through hole mounting. The operating temperature range is from -55°C to 85°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 250pF |
| Clamping Voltage | 250V |
| Diameter | 7mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
