
The Littelfuse V150ZS1PX2855 is a 150V metal oxide varistor with 8J energy capacity and 1.2kA surge current rating. It is available in a radial package with a through-hole mount and is packaged in quantities of 1000 on tape and reel. The varistor operates between -55°C and 85°C and is compliant with RoHS regulations. It is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 8J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 150V |
| RoHS | Compliant |