
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 165V varistor voltage, 95VAC/127VDC voltage rating, and 6.5kA maximum surge current. Offers 45J energy absorption and 100A clamping current at 250V. With a 3.5nF capacitance and 8.5mm lead pitch, this through-hole component operates from -55°C to 85°C.
Littelfuse V150ZS20P technical specifications.
| Capacitance | 3.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 250V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 45J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 165V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
No datasheet is available for this part.
