
The Littelfuse V150ZS20PX10 is a 150V metal oxide varistor with a maximum surge current of 6.5kA and energy absorption of 45J. It is available in a radial package with a package quantity of 500 and is packaged in tape and reel. The varistor is suitable for overvoltage and ESD protection applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 45J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 150V |
| RoHS | Compliant |
