The V150ZS4P is a radial varistor from Littelfuse with a clamping voltage of 250V and a varistor voltage of 150V. It has a capacitance of 60pF and can withstand a maximum surge current of 2.5kA. The varistor is rated for operation between -55°C and 85°C and is available in a radial package with a diameter of 10mm. It is packaged in tape and reel quantities of 500 units and is compliant with RoHS regulations.
Littelfuse V150ZS4P technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Voltage | 250V |
| Diameter | 10mm |
| Energy | 15J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZS4P to view detailed technical specifications.
No datasheet is available for this part.