
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 95VAC/127VDC voltage rating and a 165V varistor voltage. Offers a 4.5kA maximum surge current capability and 50A clamping current at 250V clamping voltage. Designed with a 14mm diameter, 8.5mm lead pitch, and 1.91nF capacitance. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse V150ZT8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150ZT8P technical specifications.
| Capacitance | 1.91nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 165V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZT8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.