
General purpose varistor for chassis mounting, featuring a 200V DC rating and 150V AC rating. This metal-packaged component offers 530 Joules of energy absorption and a 200 Amp clamping current. It operates across a wide temperature range from -55°C to 85°C with a varistor voltage of 240V and a maximum surge current of 50kA. Termination is via screw, and the unit is RoHS compliant.
Sign in to ask questions about the Littelfuse V151BA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V151BA60 technical specifications.
| Capacitance | 16nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 400V |
| Clamping Voltage-Max | 400V |
| Depth | 23.5mm |
| Energy | 530J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50kA |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151BA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.