General purpose varistor for chassis mounting, featuring a 200V DC rating and 150V AC rating. Offers 300 Joules of energy absorption with a maximum surge current of 40kA and clamping current of 200A at 405V. This component has a capacitance of 8nF and operates within a temperature range of -55°C to 85°C. Termination is via screw leads with a 23mm pitch, and the metal package is suitable for surface or chassis mounting.
Littelfuse V151DA40 technical specifications.
| Capacitance | 8nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 405V |
| Clamping Voltage-Max | 405V |
| Depth | 15mm |
| Energy | 300J |
| Lead Free | Contains Lead |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.