Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC / 200VDC voltage rating with a maximum varistor voltage of 264V and a typical varistor voltage of 240V. Offers a 25kA maximum surge current and 200A clamping current at 410V. Energy absorption capability of 220J. Operates within a -55°C to 85°C temperature range.
Littelfuse V151HA32 technical specifications.
| Capacitance | 4nF |
| Package/Case | Radial |
| Clamping Current | 200A |
| Clamping Voltage | 410V |
| Depth | 9mm |
| Diameter | 32mm |
| Energy | 220J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
