
High-energy metal oxide varistor (MOV) designed for circuit protection. Features a 150VAC/200VDC voltage rating with a 240V varistor voltage. Offers a 25kA maximum surge current and 200A clamping current, with a 410V clamping voltage. This leaded disc MOV has a 32mm diameter, 9mm depth, and 25mm lead pitch, suitable for bolt-down mounting with solder lug termination. Operates across a wide temperature range of -55°C to 85°C.
Littelfuse V151HC32 technical specifications.
| Capacitance | 4nF |
| Clamping Current | 200A |
| Clamping Voltage | 410V |
| Depth | 9mm |
| Diameter | 32mm |
| Energy | 220J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V151HC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.