
Radial, through-hole mounted Metal Oxide Varistor (MOV) designed for circuit protection. Features a 175VAC/225VDC voltage rating with a maximum varistor voltage of 297V and a typical varistor voltage of 270V. Offers a maximum surge current of 4.5kA and a clamping current of 50A at 8/20µs, with a clamping voltage of 455V. Operates across a wide temperature range from -55°C to 85°C, with a 14mm diameter and 8.5mm lead pitch.
Littelfuse V175LA10A technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V175LA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
