Radial leaded varistor for through-hole mounting, featuring a 175V AC/DC voltage rating and 303V varistor voltage. This component offers 110 Joules of energy absorption, a 6kA maximum surge current, and a 50A clamping current at 455V. Designed for operation between -55°C and 85°C, it is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse V175LA10CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |