
Radial leaded varistor for through-hole mounting, featuring a 303V varistor voltage and 175V AC voltage rating. This component offers a 220J energy rating, 9kA maximum surge current, and a clamping voltage of 455V. Designed with a 20mm diameter and 8.5mm lead pitch, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V175LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V175LA20CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 220J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating | 303V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
