
Radial leaded varistor for through-hole mounting, featuring a 225V DC rated voltage and 175V AC voltage rating. This component offers 15 Joules of energy absorption, a clamping voltage of 455V, and a maximum surge current of 1.2kA. With a capacitance of 130pF and a lead pitch of 6mm, it operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V175LA2P technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Operating Supply Voltage | 303V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.