
Var MOV 175VAC/225VDC 2500A 303V Thru-Hole Radial Bulk
Sign in to ask questions about the Littelfuse V175LA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V175LA5 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 8.5 |
| Lead Style | Radial |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 12.5 |
| Wire Form | Straight |
| Varistor Voltage | 303V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 350pF |
| Clamping Voltage | 455V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse V175LA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.