
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 2.5kA surge current capability, and 303V varistor voltage. Offers a clamping voltage of 455V and 25A clamping current. Designed with a 10mm diameter, 8.5mm lead pitch, and 350pF capacitance. Operates from -55°C to 85°C, with a through-hole radial mount.
Littelfuse V175LA5P technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LA5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
