
The Littelfuse V175LS2 is a metal oxide varistor with a varistor voltage of 270V and a maximum surge current of 1.2kA. It has a diameter of 7mm and is available in a radial through hole package. The varistor operates within a temperature range of -55°C to 85°C and is rated for 175V AC and 225V DC. The device is not RoHS compliant and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Littelfuse V175LS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V175LS2 technical specifications.
| Capacitance | 130pF |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V175LS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
