The Littelfuse V175LS2P is a metal oxide varistor with a voltage rating of 270V and a current rating of 1.2kA. It has a capacitance of 130pF and is designed for use in overvoltage and ESD protection applications. The varistor is available in a through-hole package and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 85°C and is suitable for use in a variety of electronic circuits.
Littelfuse V175LS2P technical specifications.
| Capacitance | 130pF |
| Clamping Voltage | 455V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 303V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
No datasheet is available for this part.