
Radial leaded varistor for through-hole mounting, featuring a 303V varistor voltage and 175V AC voltage rating. Offers 220J energy absorption with a maximum surge current of 9kA and clamping voltage of 455V. Designed for operation between -55°C and 85°C, this component is halogen-free and RoHS compliant. The radial package has a 20mm diameter and 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V175LT20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V175LT20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 220J |
| ESD Protection | No |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 303V |
| Voltage Rating | 303V |
| Voltage Rating (AC) | 175V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V175LT20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.