
Radial leaded metal oxide varistor (MOV) designed for overvoltage and ESD protection. Features a 180V varistor voltage, 115VAC/153VDC voltage rating, and 300V clamping voltage. Offers a 4.5kA maximum surge current capability and 35J energy absorption. Operates across a -55°C to 125°C temperature range with a 1.1nF capacitance. Packaged in bulk for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V180RA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Diameter | 16mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 180V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180RA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
