The V180RA16X2749 is a radial metal oxide varistor from Littelfuse with a varistor voltage of 180V and energy absorption of 35J. It operates within a temperature range of -55°C to 125°C and features a maximum surge current of 4.5kA. The varistor is packaged in bulk quantities of 300 units and is RoHS compliant. It is designed for use in overvoltage and ESD protection applications.
Littelfuse V180RA16X2749 technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180RA16X2749 to view detailed technical specifications.
No datasheet is available for this part.