
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 180V varistor voltage, 110VAC/153VDC maximum voltage rating, and 400A maximum surge current capability. This component offers a 295V clamping voltage at 5A clamping current and 5J energy absorption. Designed with a 6mm lead pitch and 5mm body diameter, it operates within a -55°C to +85°C temperature range. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5mm |
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 295V |
| Diameter | 10mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 110V |
| Max Voltage Rating (DC) | 153V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
