This metal oxide varistor from Littelfuse has a clamping voltage of 300V and a varistor voltage of 180V with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial through-hole package with a diameter of 14mm. It is not RoHS compliant and contains lead.
Littelfuse V180ZA10 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Voltage | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180ZA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.