
Radial leaded varistor for through-hole mounting, featuring a 153V DC rated voltage and 115V AC rated voltage. This component offers 35 Joules of energy absorption, a 50A current rating, and a clamping voltage of 300V. It operates within a temperature range of -55°C to 85°C and has a low capacitance of 1.19nF. The varistor is RoHS compliant and lead-free, with a 8.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V180ZA10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.19nF |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Current Rating | 50A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 35J |
| ESD Protection | No |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 198V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZA10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
