
Radial leaded varistor for through-hole mounting, featuring a 180V varistor voltage and 153V DC rated voltage. This component offers 52J energy absorption, 100A clamping current, and a 300V clamping voltage. With a 2.4nF capacitance and 8.5mm lead pitch, it operates across a -55°C to 85°C temperature range. Halogen-free and RoHS compliant, it is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse V180ZA20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V180ZA20P technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 300V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 52J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 153V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZA20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
