
The V180ZC10 is a metal oxide varistor from Littelfuse with a varistor voltage of 180V and a capacitance of 1.1nF. It has a diameter of 14mm and is available in a radial package with a through hole mount. The varistor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Littelfuse V180ZC10 technical specifications.
| Capacitance | 1.1nF |
| Clamping Voltage | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180ZC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
