
Metal-Oxide Varistors
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage | 295V |
| Diameter | 10mm |
| Energy | 5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
