
Var MOV 115VAC/153VDC 1200A 198V Radial Automotive T/R
Littelfuse V180ZS1 technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 300V |
| Diameter | 7mm |
| Energy | 10J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180ZS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
