The Littelfuse V180ZS10P is a metal oxide varistor with a varistor voltage of 180V and a capacitance of 1.1nF. It can withstand a maximum surge current of 4.5kA and has a maximum operating temperature of 85°C. The device is available in a radial through-hole package and is RoHS compliant. It is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.1nF |
| Clamping Voltage | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |