
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 180V varistor voltage, 115VAC/153VDC voltage rating, and 1.2kA max surge current. Offers 300V clamping voltage and 10J energy absorption. Operates across a -55°C to 85°C temperature range. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Littelfuse V180ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V180ZS1P technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Diameter | 7mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
