
The Littelfuse V180ZS20PX2855 is a 180V metal oxide varistor with a maximum surge current of 6.5kA and a maximum varistor voltage of 198V. It is available in a radial package with a packaging quantity of 500 units per reel. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It operates within a temperature range that is not specified in the provided data.
Littelfuse V180ZS20PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 52J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZS20PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
