
The Littelfuse V180ZS5 is a metal oxide varistor with a varistor voltage of 180V and a DC rated voltage of 153V. It has a capacitance of 500pF and a diameter of 10mm. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a radial package with a through hole mount and is packaged in tape and reel quantities of 500.
Littelfuse V180ZS5 technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 300V |
| Diameter | 10mm |
| Energy | 18J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V180ZS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
