
The Littelfuse V180ZS5PX2855 is a 180V metal oxide varistor with a maximum surge current of 2.5kA and energy rating of 18J. It is available in a radial leaded package, suitable for through hole mounting. The device is compliant with RoHS regulations and is packaged on a tape and reel in quantities of 500. The varistor voltage is specified between 162V and 198V, with a nominal value of 180V.
Littelfuse V180ZS5PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 18J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZS5PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
