
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 180V varistor voltage, 115VAC/153VDC voltage rating, and 4.5kA maximum surge current capability. Offers a clamping voltage of 300V and 198V maximum varistor voltage, with 35J energy absorption. Designed with a 14mm diameter and through-hole mounting, operating from -55°C to 85°C. This RoHS compliant component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V180ZT10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZT10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
