
Radial leaded varistor for through-hole mounting, featuring 180V varistor voltage and 153V voltage rating. Offers 10J energy absorption with a maximum surge current of 1.2kA and clamping voltage of 300V. Operates across a wide temperature range from -55°C to 85°C, with a capacitance of 200pF. This component is halogen-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V180ZT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V180ZT1P technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Clamping Voltage-Max | 300V |
| Diameter | 7mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating | 153V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
