
Var MOV 115VAC/153VDC 2500A 198V Thru-Hole Radial T/R
Littelfuse V180ZU5P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 300V |
| Diameter | 10mm |
| Energy | 18J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 153V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V180ZU5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
