
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 1.5J energy rating, 40V clamping voltage, and 50A maximum surge current. Operating temperature range from -55°C to 125°C. Housed in a 1206 case code with SMD/SMT termination.
Sign in to ask questions about the Littelfuse V18AUMLA1206H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18AUMLA1206H technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.6mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Surge Current | 50A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUML |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 32V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1206H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
