
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 3J energy rating, 1.5A clamping current, and 40V clamping voltage. Operates within a temperature range of -55°C to 125°C. Housed in a 1210 (3225 metric) case code with SMD/SMT termination. RoHS compliant.
Sign in to ask questions about the Littelfuse V18AUMLA1210H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18AUMLA1210H technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 1.5A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 2.54mm |
| Energy | 3J |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Surge Current | 1.5A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUML |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 32V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA1210H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.