Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features a 25J energy rating and 10A clamping current, with a clamping voltage of 40V. Encased in a 2220 (5650 metric) package, this RoHS compliant component operates from -55°C to 125°C. Designed for surface mount termination, it offers a varistor voltage range of 23V to 32V.
Littelfuse V18AUMLA2220H technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 5mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Surge Current | 10A |
| Max Varistor Voltage | 32V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUML |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Varistor Voltage | 32V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18AUMLA2220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.