The V18AUMLA2220WA is a metal oxide varistor from Littelfuse, featuring a varistor voltage of 32V and a maximum DC voltage rating of 18V. It has a clamping voltage of 40V and a clamping current of 10mA. The varistor operates within a temperature range of -55C to 125C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Littelfuse V18AUMLA2220WA technical specifications.
| Varistor Voltage | 32V |
| Max DC Voltage Rating | 18V |
| Clamping Voltage | 40V |
| Clamping Current | 10A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.