Var MLV 18VDC 32V 2220 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
Littelfuse V18AUMLA2220WT technical specifications.
| Varistor Voltage | 32V |
| Max DC Voltage Rating | 18V |
| Clamping Voltage | 40V |
| Clamping Current | 10A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.