
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 14VAC/18VDC voltage rating with a 25V varistor voltage, clamping at 50V. Offers 20A max surge current and 0.05J energy absorption. Encased in a 0402 (1005 metric) ceramic package with SMD/SMT termination. Operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V18MLA0402NR technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Energy | 0.05J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0402NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.