The V18MLA0603WA is a 0603 surface mount metal oxide varistor from Littelfuse with a maximum surge current of 30A and a maximum varistor voltage of 28V. It has a minimum varistor voltage of 22V and a DC rated voltage of 18V. This varistor is lead free and RoHS compliant, packaged in a bag with 2500 pieces per unit. It is suitable for use in circuit protection applications, particularly for overvoltage and ESD protection.
Littelfuse V18MLA0603WA technical specifications.
| Package/Case | 0603 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.