
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features a varistor voltage of 25V (22V min, 28V max) and a clamping voltage of 44V. Offers 0.1J energy absorption, 40A max surge current, and 1A clamping current. Encased in a 0805 (2012 metric) ceramic package with SMD/SMT termination, operating from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse V18MLA0805LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLA0805LH technical specifications.
| Capacitance | 290pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
