Surface mount varistor, 18V DC rated voltage, 14V AC rated voltage, with a 28V varistor voltage. Features 0.1J energy rating, 40A max surge current, and 1A clamping current at 44V clamping voltage. This ceramic component is housed in an 0805 (2012 metric) case code, measuring 2.01mm length, 1.25mm width, and 1.25mm depth. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component offers 290pF capacitance.
Sign in to ask questions about the Littelfuse V18MLA0805LNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLA0805LNH technical specifications.
| Capacitance | 290pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 44V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA0805LNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.