
The V18MLA1210 is a surface mount transient voltage suppressor with a varistor voltage of 28V and a maximum AC voltage rating of 14V. It has a capacitance of 0.0025uF and a clamping voltage of 44V. The device can handle a maximum surge current of 500mA and operates over a temperature range of -55°C to 125°C. It is a multilayer device with a size code of 1210 and is suitable for surface mount applications.
Littelfuse V18MLA1210 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.87 |
| Varistor Voltage | 28V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0025uF |
| Clamping Voltage | 44V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Size Code | 1210 |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V18MLA1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.