
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 14VAC/18VDC maximum voltage rating, 25V varistor voltage, and 2.5A clamping current. Offers 500A maximum surge current capability with a 25.5V clamping voltage. Operates across a -55°C to 125°C temperature range, with a 1.44nF capacitance and 2.5J energy rating. Packaged in a 1210 SMD case.
Littelfuse V18MLA1210A technical specifications.
| Capacitance | 1.44nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 25.5V |
| Clamping Voltage-Max | 44V |
| Depth | 2.54mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
