
Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features 2.5J energy rating, 44V clamping voltage, and 500A max surge current. Capacitance is 1.44nF. Housed in a 1210 (3225 metric) ceramic package with SMD/SMT termination. Operating temperature range is -55°C to 125°C.
Littelfuse V18MLA1210H technical specifications.
| Capacitance | 1.44nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 2.54mm |
| Energy | 2.5J |
| Flammability Rating | UL94 V-0 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Thickness | 2.87mm |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
